- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE569
NTE569
NTE Electronics
Rectifier Prv=600V If=3A Do-41 Case Trr=200na Fast Switching Soft Recovery
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier Prv=600V If=3A Do-41 Case Trr=200na Fast Switching Soft Recovery
Search Keywords: NTE569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE569
-
Maximum Continuous Forward Current:3@Ta=50C A
-
Operating Temperature:-65 to 150 °C
-
Dimension:9.27 x 5.25 mm
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks
can ship
5/9/28
Price (USD)
Qty
Unit Price
25
$0.896
250
$0.728
500
$0.717
1,000
$0.695
2,500
$0.646
5,000
$0.637
7,500
$0.621
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing