- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5686
NTE Electronics
NTE5686
Triac-500vrm 25A TO-48 Case Igt=100/150ma Vgt=2.5V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 100 °C
-
Family:NTE5686
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Voltage:2.5 V
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Peak On-State Voltage:2.5@100A V
-
Maximum Gate Trigger Current:150 mA
-
Pin Count:3
-
Mounting:Stud
-
Packaging:N/A