Image is representational - see manufacturer specifications

NTE Electronics

NTE5681

Triac-50vrm 25A TO-48 Case Igt=100/150ma Vgt=2.5V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Triac-50vrm 25A TO-48 Case Igt=100/150ma Vgt=2.5V
Search Keywords: NTE5681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5681
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Operating Temperature:
    -40 to 100 °C
  • Family:
    NTE5681
  • Pin Count:
    3
  • Mounting:
    Stud
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Dimension:
    16.48(Max) x 14.28(Max) mm
  • Peak On-State Voltage:
    2.5@100A V
  • Maximum Gate Trigger Current:
    150 mA
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5681 RoHS compliant?
Yes, NTE5681 is RoHS compliant.
What is the lead time for NTE5681?
The standard lead time for NTE5681 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 9/13/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.75
25
$17.09
50
$16.81
100
$15.81
250
$15.13
500
$14.71
1,000 +
$14.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!