- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5671
NTE Electronics
NTE5671
Triac-800vrm 20amp TO-220 Full Pack Igt=35/70ma
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-800vrm 20amp TO-220 Full Pack Igt=35/70ma
Search Keywords: NTE5671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:70 mA
-
Operating Temperature:N/A
-
Maximum Gate Trigger Voltage:1.5(Min) V
-
Packaging:N/A
-
Peak On-State Voltage:1.6@20A V
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:N/A
-
Family:NTE5671
-
Dimension:10.2(Max) x 4.4(Max) x 17(Max) mm
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is NTE5671 RoHS compliant?
Yes, NTE5671 is RoHS compliant.
What is the lead time for NTE5671?
The standard lead time for NTE5671 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
8/10/28
Price (USD)
Qty
Unit Price
1
$7.656
5
$6.960
50
$5.520
100
$5.350
250
$5.040
500
$4.900
1,000
$4.770
2,500
$4.700
5,000 +
$4.520
Click for Quote
Log in
to unlock special pricing