- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5656
NTE5656
NTE Electronics
Triac-400vrm 0.8A TO-92 Igt=5ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-400vrm 0.8A TO-92 Igt=5ma
Search Keywords: NTE5656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:1.9@800mA V
-
Maximum Gate Trigger Current:5 mA
-
Maximum Gate Trigger Voltage:2.2 V
-
Maximum Gate Peak Inverse Voltage:N/A
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Family:NTE5656
-
Pin Count:3
-
Mounting:Through Hole
-
Packaging:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$1.551
25
$1.410
250
$1.120
500
$1.060
1,000
$1.030
2,500
$0.987
5,000
$0.960
7,500
$0.945
10,000 +
$0.932
Click for Quote
Log in
to unlock special pricing