Image is representational - see manufacturer specifications

NTE Electronics

NTE5652

Triac-400vrm 2.5A TO-5 Igt=3ma

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Triac-400vrm 2.5A TO-5 Igt=3ma
Search Keywords: NTE5652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE5652
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Gate Trigger Voltage: 2.2 V
Operating Temperature: -40 to 90 °C
Family: NTE5652
Peak On-State Voltage: 1.85@5A V
Maximum Gate Trigger Current: 3 mA
Mounting: Through Hole
Dimension: 6.35 x 8.95 mm
Pin Count: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5652 RoHS compliant?
Yes, NTE5652 is RoHS compliant.
What is the lead time for NTE5652?
The standard lead time for NTE5652 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks can ship 10/9/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.00
25
$10.71
50
$10.53
100
$10.05
250
$9.48
500
$9.21
1,000 +
$8.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!