- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5643
NTE5643
NTE Electronics
Triac-600vrm 2.5A TO-5 Igt=25ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-600vrm 2.5A TO-5 Igt=25ma
Search Keywords: NTE5643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5643
-
Packaging:N/A
-
Dimension:6.35(Max) x 8.95(Max) mm
-
Mounting:Through Hole
-
Operating Temperature:-40 to 100 °C
-
Maximum Gate Peak Inverse Voltage:N/A
-
Pin Count:3
-
Maximum Gate Trigger Current:25 mA
-
Maximum Gate Trigger Voltage:2.2 V
-
Peak On-State Voltage:2.2@5A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$10.20
25
$8.04
50
$7.91
100
$7.79
250
$7.12
500
$7.00
1,000
$6.90
2,500 +
$6.54
Click for Quote
Log in
to unlock special pricing