NTE5640
NTE Electronics
Triac-100vrm 2.5A TO-5 Igt=25ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-100vrm 2.5A TO-5 Igt=25ma
Search Keywords: NTE5640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5640
-
Maximum Gate Trigger Voltage:2.2 V
-
Pin Count:3
-
Mounting:Through Hole
-
Packaging:N/A
-
Operating Temperature:-40 to 100 °C
-
Maximum Gate Peak Inverse Voltage:N/A
-
Dimension:6.35(Max) x 8.95(Max) mm
-
Peak On-State Voltage:2.2@5A V
-
Maximum Gate Trigger Current:25 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$9.625
5
$8.750
25
$7.640
100
$6.680
250
$6.290
500
$6.110
1,000
$5.930
2,500
$5.840
5,000 +
$5.620
Click for Quote
Log in
to unlock special pricing