- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5638
NTE Electronics
NTE5638
Triac-400V 8amp TO-220 Isolated Igt=10ma Designed For General Purpose AC Switching
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triac-400V 8amp TO-220 Isolated Igt=10ma Designed For General Purpose AC Switching
Search Keywords: NTE5638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5638
-
Peak On-State Voltage:1.6@8A V
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Current:10 mA
-
Mounting:Through Hole
-
Maximum Gate Trigger Voltage:2.2 V
-
Packaging:N/A
-
Operating Temperature:-40 to 150 °C
-
Dimension:10.67(Max) mm
Product Guides
+
Frequently Asked Questions
Is NTE5638 RoHS compliant?
Yes, NTE5638 is RoHS compliant.
What is the lead time for NTE5638?
The standard lead time for NTE5638 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
7/24/28
Price (USD)
Qty
Unit Price
10
$3.11
100
$2.47
250
$2.40
500
$2.33
1,000
$2.20
2,500
$2.14
5,000
$2.12
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing