Image is representational - see manufacturer specifications

NTE Electronics

NTE5637

Triac-600vrm 10A TO-220 Non-insulated Igt=50ma Suitable For General Purpose AC Switching

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Triac-600vrm 10A TO-220 Non-insulated Igt=50ma Suitable For General Purpose AC Switching
Search Keywords: NTE5637
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5637
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Trigger Current:
    50 mA
  • Operating Temperature:
    -40 to 125 °C
  • Family:
    NTE5637
  • Peak On-State Voltage:
    1.75@15A V
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Dimension:
    10.67(Max) mm
  • Pin Count:
    3
  • Mounting:
    Through Hole
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5637 RoHS compliant?
Yes, NTE5637 is RoHS compliant.
What is the lead time for NTE5637?
The standard lead time for NTE5637 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 7/11/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.588
5
$5.080
50
$4.050
100
$3.990
250
$3.810
500
$3.600
1,000
$3.550
2,500
$3.460
5,000 +
$3.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!