- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5635
NTE5635
NTE Electronics
Triac-400vrm 10A TO-220 Non-insulated Igt=50ma Suitable For General Purpose AC Switching
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-400vrm 10A TO-220 Non-insulated Igt=50ma Suitable For General Purpose AC Switching
Search Keywords: NTE5635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:2.5 V
-
Dimension:10.67 mm
-
Family:NTE5635
-
Mounting:Through Hole
-
Packaging:N/A
-
Peak On-State Voltage:1.75@15A V
-
Operating Temperature:-40 to 125 °C
-
Pin Count:3
-
Maximum Gate Trigger Current:50 mA
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
10
$7.25
50
$4.76
250
$3.98
500
$3.90
1,000
$3.88
2,500
$3.86
5,000
$3.84
7,500 +
$3.82
Click for Quote
Log in
to unlock special pricing