- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5622
NTE5622
NTE Electronics
Thyristor TRIAC 50V 100A 3-Pin TO-127
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Thyristor TRIAC 50V 100A 3-Pin TO-127
Search Keywords: NTE5622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:3
-
Maximum Gate Trigger Voltage:2 V
-
Maximum Gate Peak Inverse Voltage:N/A
-
Mounting:Through Hole
-
Packaging:N/A
-
Operating Temperature:-40 to 100 °C
-
Maximum Gate Trigger Current:50 mA
-
Dimension:13.4(Max) x 3.82(Max) x 17(Max) mm
-
Peak On-State Voltage:1.8@14A V
-
Family:NTE5622
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$47.82
4
$46.15
5 +
$36.28
Click for Quote
Log in
to unlock special pricing