Image is representational - see manufacturer specifications

NTE Electronics

NTE5620

Triac-800vrm 8a TO-220 Full Pack Igt=50/75ma Applications Incl:motor Control, Lighting And Heating

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Triac-800vrm 8a TO-220 Full Pack Igt=50/75ma Applications Incl:motor Control, Lighting And Heating
Search Keywords: NTE5620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Peak On-State Voltage:
    2@11.3A V
  • Packaging:
    N/A
  • Family:
    NTE5620
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Trigger Current:
    75 mA
  • Dimension:
    10.36(Max) x 4.7 x 17.53(Max) mm
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Pin Count:
    3
  • Maximum Gate Trigger Voltage:
    2.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5620 RoHS compliant?
Yes, NTE5620 is RoHS compliant.
What is the lead time for NTE5620?
The standard lead time for NTE5620 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 7/11/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.83
50
$4.62
100
$4.49
250
$4.36
500
$4.12
1,000
$4.00
2,500
$3.94
5,000 +
$3.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!