Image is representational - see mfr. specs

Triac-600vrm 8a TO-220 Igt=10ma

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Triac-600vrm 8a TO-220 Igt=10ma
Search Keywords: NTE5609
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5609
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -40 to 125 °C
  • Pin Count:
    3
  • Family:
    NTE5609
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Packaging:
    N/A
  • Peak On-State Voltage:
    1.85@12A V
  • Mounting:
    Through Hole
  • Dimension:
    10.67(Max) mm
  • Maximum Gate Trigger Current:
    10 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks can ship 5/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.762
10
$3.420
100
$2.710
250
$2.630
500
$2.480
1,000
$2.420
2,500
$2.350
5,000
$2.310
7,500 +
$2.230
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!