- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56060
NTE Electronics
NTE56060
Triac-800vrm 16A TO-220 Full Pack Igt=35/70ma
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-800vrm 16A TO-220 Full Pack Igt=35/70ma
Search Keywords: NTE56060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:1.6@20A V
-
Maximum Gate Trigger Voltage:1.5 V
-
Pin Count:3
-
Mounting:Through Hole
-
Maximum Gate Trigger Current:70 mA
-
Dimension:10.2(Max) x 4.4(Max) x 17(Max) - 8.4 mm
-
Maximum Gate Peak Inverse Voltage:N/A
-
Packaging:N/A
-
Operating Temperature:N/A
-
Family:NTE56060
Product Guides
+
Frequently Asked Questions
Is NTE56060 RoHS compliant?
Yes, NTE56060 is RoHS compliant.
What is the lead time for NTE56060?
The standard lead time for NTE56060 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
8/3/28
Price (USD)
Qty
Unit Price
1
$5.819
5
$5.290
50
$4.160
100
$4.110
250
$3.910
500
$3.690
1,000
$3.630
2,500
$3.530
5,000 +
$3.390
Click for Quote
Log in
to unlock special pricing