- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5606
NTE Electronics
NTE5606
Triac-500vrm 4a TO-126 Igt=30ma
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-500vrm 4a TO-126 Igt=30ma
Search Keywords: NTE5606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5606
-
Pin Count:3
-
Maximum Gate Trigger Voltage:2.5 V
-
Mounting:Through Hole
-
Peak On-State Voltage:2@6A V
-
Dimension:8.38(Max) x 3.3(Max) x 11.4(Max) mm
-
Packaging:N/A
-
Operating Temperature:-40 to 110 °C
-
Maximum Gate Trigger Current:30 mA
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is NTE5606 RoHS compliant?
Yes, NTE5606 is RoHS compliant.
What is the lead time for NTE5606?
The standard lead time for NTE5606 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks
can ship
8/3/28
Price (USD)
Qty
Unit Price
1
$3.223
10
$2.930
100
$2.320
250
$2.250
500
$2.200
1,000
$2.070
2,500
$2.010
5,000
$1.990
7,500 +
$1.960
Click for Quote
Log in
to unlock special pricing