- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56059
NTE56059
NTE Electronics
Triac-600vrm 16Aa TO-220 Full Pack Igt=35/70ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-600vrm 16Aa TO-220 Full Pack Igt=35/70ma
Search Keywords: NTE56059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:1.5 V
-
Dimension:10.2(Max) x 4.4(Max) x 17(Max) - 8.4 mm
-
Pin Count:3
-
Family:NTE56059
-
Packaging:N/A
-
Operating Temperature:N/A
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Current:70 mA
-
Mounting:Through Hole
-
Peak On-State Voltage:1.6@20A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$4.60
50
$3.66
100
$3.61
250
$3.45
500
$3.25
1,000
$3.21
2,500
$3.13
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing