- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56058
NTE56058
NTE Electronics
Triac-500vrm 16A TO-220 Full Pack Igt=35/70ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-500vrm 16A TO-220 Full Pack Igt=35/70ma
Search Keywords: NTE56058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Peak Inverse Voltage:N/A
-
Packaging:N/A
-
Pin Count:3
-
Operating Temperature:N/A
-
Mounting:Through Hole
-
Family:NTE56058
-
Maximum Gate Trigger Current:70 mA
-
Maximum Gate Trigger Voltage:1.5 V
-
Dimension:10.2(Max) x 4.4(Max) x 17(Max) - 8.4 mm
-
Peak On-State Voltage:1.6@20A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$4.499
10
$4.090
50
$3.590
250
$3.160
500
$2.980
1,000
$2.900
2,500
$2.830
5,000
$2.780
7,500 +
$2.680
Click for Quote
Log in
to unlock special pricing