- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56051
NTE56051
NTE Electronics
Triac-500vrm 8a Low Logic Level TO-220 Igt=5/10ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-500vrm 8a Low Logic Level TO-220 Igt=5/10ma
Search Keywords: NTE56051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:10 mA
-
Operating Temperature:N/A
-
Dimension:10.67(Max) mm
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:N/A
-
Pin Count:3
-
Family:NTE56051
-
Maximum Gate Trigger Voltage:1.5 V
-
Peak On-State Voltage:1.7@5A V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$2.013
25
$1.830
250
$1.440
500
$1.350
1,000
$1.290
2,500
$1.250
5,000
$1.220
7,500
$1.200
10,000 +
$1.180
Click for Quote
Log in
to unlock special pricing