Image is representational - see manufacturer specifications

NTE Electronics

NTE56050

Triac-600vrm 4a Low Logic Level TO-220 Igt=5/10ma

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Triac-600vrm 4a Low Logic Level TO-220 Igt=5/10ma
Search Keywords: NTE56050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE56050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE56050
Maximum Gate Trigger Voltage: 1.5 V
Pin Count: 3
Dimension: 10.67(Max) mm
Peak On-State Voltage: 1.7@5A V
Maximum Gate Trigger Current: 10 mA
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE56050 RoHS compliant?
Yes, NTE56050 is RoHS compliant.
What is the lead time for NTE56050?
The standard lead time for NTE56050 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
99 Weeks can ship 10/2/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
250
$1.340
500
$1.260
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!