- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5604
NTE5604
NTE Electronics
Triac-300vrm 4a TO-126 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-300vrm 4a TO-126 Igt=30ma
Search Keywords: NTE5604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Peak On-State Voltage:2@6A V
-
Operating Temperature:-40 to 110 °C
-
Mounting:Through Hole
-
Maximum Gate Trigger Current:60 mA
-
Maximum Gate Peak Inverse Voltage:N/A
-
Family:NTE5604
-
Pin Count:3
-
Maximum Gate Trigger Voltage:2.5 V
-
Dimension:8.38(Max) x 3.3(Max) x 11.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.563
10
$2.330
100
$1.840
250
$1.780
500
$1.740
1,000
$1.630
2,500
$1.590
5,000
$1.560
7,500 +
$1.540
Click for Quote
Log in
to unlock special pricing