- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56033
NTE Electronics
NTE56033
Triac-45amp 600V TO-218 Igt=50/100ma
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE56033 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Gate Trigger Voltage: | 2.5 V |
| Dimension: | 15.24 x 4.4 x 10.92 mm |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 110 °C |
| Family: | NTE56033 |
| Peak On-State Voltage: | 1.6@60A V |
| Maximum Gate Trigger Current: | 75 mA |
| Pin Count: | 3 |