Image is representational - see manufacturer specifications

NTE Electronics

NTE5602

Triac-100vrm 4a TO-126 Igt=30ma

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Triac-100vrm 4a TO-126 Igt=30ma
Search Keywords: NTE5602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5602
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Peak On-State Voltage:
    2@6A V
  • Dimension:
    8.38(Max) x 3.3(Max) x 11.4(Max) mm
  • Family:
    NTE5602
  • Packaging:
    N/A
  • Pin Count:
    3
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Maximum Gate Trigger Current:
    60 mA
  • Mounting:
    Through Hole
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Operating Temperature:
    -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NTE5602 RoHS compliant?
Yes, NTE5602 is RoHS compliant.
What is the lead time for NTE5602?
The standard lead time for NTE5602 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
99 Weeks can ship 7/17/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.244
25
$2.040
250
$1.610
500
$1.510
1,000
$1.440
2,500
$1.400
5,000
$1.360
7,500
$1.350
10,000 +
$1.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!