- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56017
NTE56017
NTE Electronics
Triac-600Vrm 25A To220 Igt=50/100ma
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triac-600Vrm 25A To220 Igt=50/100ma
Search Keywords: NTE56017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE56017
-
Packaging:N/A
-
Maximum Gate Trigger Current:50 mA
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Peak Inverse Voltage:N/A
-
Pin Count:3
-
Mounting:Through Hole
-
Dimension:10.67(Max) mm
-
Maximum Gate Trigger Voltage:2.5 V
-
Peak On-State Voltage:1.4@37.5A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
5
$5.80
50
$4.61
100
$4.47
250
$4.34
500
$4.11
1,000
$3.99
2,500
$3.93
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing