- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56010
NTE56010
NTE Electronics
Triac-800Vrm 15A TO-220 Igt=40/75ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-800Vrm 15A TO-220 Igt=40/75ma
Search Keywords: NTE56010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:10.67(Max) mm
-
Peak On-State Voltage:1.6@21A V
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Current:75 mA
-
Maximum Gate Trigger Voltage:2.5 V
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:N/A
-
Family:NTE56010
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$5.64
50
$4.49
100
$4.35
250
$4.22
500
$3.99
1,000
$3.89
2,500
$3.82
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing