Image is representational - see manufacturer specifications

NTE Electronics

NTE5590

Silicon Controlled Rectifier 200vrm 350A TO-200ab Igt=150ma

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Silicon Controlled Rectifier 200vrm 350A TO-200ab Igt=150ma
Search Keywords: NTE5590
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5590
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -40 to 150 °C
  • Maximum Gate Trigger Voltage:
    3 V
  • Peak On-State Voltage:
    1.75@840A V
  • Family:
    NTE5590
  • Maximum Gate Trigger Current:
    150 mA
  • Mounting:
    Screw
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Dimension:
    14.22 x 41.91(Max) mm
  • Pin Count:
    3
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5590 RoHS compliant?
Yes, NTE5590 is RoHS compliant.
What is the lead time for NTE5590?
The standard lead time for NTE5590 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 7/24/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$109.54
5
$99.43
10
$94.90
25
$89.46
50
$86.95
100
$84.58
250 +
$82.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!