- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5589
NTE5589
NTE Electronics
Silicon Controlled Rectifier 1200V 550A TO-118 Igt=150ma
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silicon Controlled Rectifier 1200V 550A TO-118 Igt=150ma
Search Keywords: NTE5589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:4
-
Packaging:N/A
-
Mounting:Stud
-
Maximum Gate Peak Inverse Voltage:5 V
-
Maximum Gate Trigger Voltage:3 V
-
Dimension:51.3 x 44.45 x 96.5 mm
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Current:150 mA
-
Family:NTE5589
-
Peak On-State Voltage:1.4@625A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$274.92
3
$266.59
5
$255.00
10
$244.38
25 +
$237.77
Click for Quote
Log in
to unlock special pricing