- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5564
NTE5564
NTE Electronics
Silicon Controlled Rectifier 400vrm 35A TO-48 Isolated Stud Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier 400vrm 35A TO-48 Isolated Stud Igt=30ma
Search Keywords: NTE5564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Peak Inverse Voltage:N/A
-
Pin Count:3
-
Mounting:Stud
-
Maximum Gate Trigger Voltage:N/A
-
Maximum Gate Trigger Current:30 mA
-
Packaging:N/A
-
Peak On-State Voltage:1.6 V
-
Family:NTE5564
-
Operating Temperature:-40 to 150 °C
-
Dimension:16.48(Max) x 14.28(Max) x 26.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$43.33
5
$38.24
25
$34.75
50
$32.76
100
$31.42
250
$30.58
500 +
$29.79
Click for Quote
Log in
to unlock special pricing