help desk software
Image is representational - see mfr. specs

Silicon Diode- UHF/vhf Detector Band Switch Vbr=35V Rs=0.7 Ohms

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Silicon Diode- UHF/vhf Detector Band Switch Vbr=35V Rs=0.7 Ohms
Search Keywords: NTE555A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE555A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Forward Current:
    100 mA
  • Family:
    NTE555A
  • Configuration:
    Single
  • Maximum Reverse Voltage:
    35 V
  • Maximum Forward Voltage:
    1.2 V
  • Maximum Diode Capacitance:
    1.2@3V pF
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 30
Pode ser enviado imediatamente
min Ordem:
25
99 Weeks Pode enviar 18/10/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
25
$1.83
250
$1.45
500
$1.37
1 000
$1.31
2 500
$1.28
5 000
$1.24
7 500
$1.22
10 000 +
$1.20
Click for Quote
Conecte-se para desbloquear preços especiais