- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5553
NTE5553
NTE Electronics
Silicon Controlled Rectifier- 1600vrm 750A 1.65 In Dia Hockey Puck Case Style Igt=150ma
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silicon Controlled Rectifier- 1600vrm 750A 1.65 In Dia Hockey Puck Case Style Igt=150ma
Search Keywords: NTE5553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Maximum Gate Trigger Voltage:3 V
-
Maximum Gate Trigger Current:150 mA
-
Peak On-State Voltage:1.75@840A V
-
Pin Count:3
-
Mounting:Screw
-
Family:NTE5553
-
Dimension:14.22 x 41.91(Max) mm
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$157.17
5
$142.67
10
$134.14
25
$128.35
50
$124.76
100
$121.36
250 +
$118.13
Click for Quote
Log in
to unlock special pricing