Image is representational - see mfr. specs

Schottky Barrier Diode Pin Diode Vbr=50V Rs=0.7 Ohms For UHF And Vhf Detectors

+ see all

Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Schottky Barrier Diode Pin Diode Vbr=50V Rs=0.7 Ohms For UHF And Vhf Detectors
Search Keywords: NTE555
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    NTE Electronics
  • Parça Numarası:
    NTE555
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Reverse Voltage:
    50 V
  • Maximum Forward Voltage:
    1.2@10mA V
  • Dimension:
    4.12(Max) x 3.17(Max) x 2.65(Max) mm
  • Maximum Forward Current:
    N/A
  • Maximum Diode Capacitance:
    1@20V pF
  • Configuration:
    Single
  • Family:
    NTE555
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 34
Hemen gönderilebilir
Minimum Order Quantity:
25
99 Weeks Gemi olabilir 4.20.28
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
25
$2.25
100
$1.91
250
$1.79
500
$1.69
1.000
$1.62
2.500
$1.58
5.000
$1.53
7.500 +
$1.51
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!