- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5547
NTE5547
NTE Electronics
Silicon Controlled Rectifier- 600vrm 35A TO-48 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 600vrm 35A TO-48 Igt=30ma
Search Keywords: NTE5547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:2 V
-
Pin Count:3
-
Mounting:Stud
-
Operating Temperature:-40 to 150 °C
-
Packaging:N/A
-
Dimension:16.48(Max) x 14.28(Max) x 41.83(Max) mm
-
Maximum Gate Peak Inverse Voltage:N/A
-
Family:NTE5547
-
Maximum Gate Trigger Current:30 mA
-
Peak On-State Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$27.36
10
$22.29
25
$21.94
50
$20.99
100
$19.84
250
$19.31
500 +
$18.81
Click for Quote
Log in
to unlock special pricing
Older Equivalent