- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5546
NTE5546
NTE Electronics
Replaced NTE NTE5547
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Replaced NTE NTE5547
Search Keywords: NTE5546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000800
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.48(Max) x 14.28(Max) mm
-
Maximum Gate Peak Inverse Voltage:N/A
-
Family:NTE5546
-
Pin Count:3
-
Packaging:N/A
-
Maximum Gate Trigger Voltage:2 V
-
Operating Temperature:-40 to 150 °C
-
Mounting:Stud
-
Maximum Gate Trigger Current:30 mA
-
Peak On-State Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$52.173
3
$47.430
25
$17.160
100
$15.940
250
$14.870
500 +
$13.940
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT