Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

NTE Electronics

NTE5543

Silicon Controlled Rectifier- 200vrm 35A TO-48 Igt=30ma

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Silicon Controlled Rectifier- 200vrm 35A TO-48 Igt=30ma
Search Keywords: NTE5543
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5543
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Maximum Gate Trigger Current:
    30 mA
  • Mounting:
    Stud
  • Pin Count:
    3
  • Family:
    NTE5543
  • Peak On-State Voltage:
    N/A
  • Dimension:
    16.48(Max) x 14.28(Max) mm
  • Packaging:
    N/A
  • Maximum Gate Trigger Voltage:
    2 V
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces NTE5543?
The recommended replacement for NTE5543 is NTE5542 from NTE Electronics, available from OnlineComponents.com.
Is NTE5543 RoHS compliant?
Yes, NTE5543 is RoHS compliant.
What is the lead time for NTE5543?
The standard lead time for NTE5543 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks can ship 8/10/28

Join the circuit, keeping you connected to OnlineComponents.com and beyond!