Available Replacements
代替候補
Image is representational - see manufacturer specifications

NTE Electronics

NTE5542

Discontinued Replaced By NTE5543

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Discontinued Replaced By NTE5543
Search Keywords: NTE5542
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5542
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85411000800
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Trigger Current:
    30 mA
  • Packaging:
    N/A
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Dimension:
    16.48(Max) x 14.28(Max) x 41.83(Max) mm
  • Peak On-State Voltage:
    N/A
  • Maximum Gate Trigger Voltage:
    2 V
  • Family:
    NTE5542
  • Operating Temperature:
    -40 to 150 °C
  • Pin Count:
    3
  • Mounting:
    Stud
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5542 discontinued?
Yes, NTE5542 from Nte Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NTE5542?
The recommended replacement for NTE5542 is NTE5541 from NTE Electronics, available from OnlineComponents.com.
Is NTE5542 RoHS compliant?
Yes, NTE5542 is RoHS compliant.
What is the lead time for NTE5542?
The standard lead time for NTE5542 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.034
5
$10.940
25
$8.610
50
$8.490
100
$8.350
250
$7.620
500
$7.510
1,000
$7.410
2,500 +
$7.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!