- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5541
NTE Electronics
NTE5541
Discontinued Replaced By NTE5542
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000800
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.48(Max) x 14.28(Max) mm
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Current:30 mA
-
Family:NTE5541
-
Pin Count:3
-
Maximum Gate Trigger Voltage:2 V
-
Peak On-State Voltage:N/A
-
Operating Temperature:-40 to 150 °C
-
Packaging:N/A
-
Mounting:Stud
-
This product is discontinued, but still in stock.
-