- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5534A
NTE5534A
NTE Electronics
Silicon Controlled Rectifier- 600Vdrm 40A TO-3 Isolated Flange Igt=80ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 600Vdrm 40A TO-3 Isolated Flange Igt=80ma
Search Keywords: NTE5534A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5534A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:1.3 V
-
Mounting:Screw
-
Dimension:40(Max) x 27(Max) x 14(Max) mm
-
Pin Count:3
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Current:80 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Packaging:N/A
-
Family:NTE5534A
-
Peak On-State Voltage:1.9@100A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$17.49
5
$15.90
25
$13.20
50
$13.00
100
$12.43
250
$11.75
500
$11.44
1,000 +
$11.14
Click for Quote
Log in
to unlock special pricing