- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5529
NTE5529
NTE Electronics
Silicon Controlled Rectifier- 600vrm 25A TO-48 Igt=40am
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silicon Controlled Rectifier- 600vrm 25A TO-48 Igt=40am
Search Keywords: NTE5529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5529
-
Maximum Gate Trigger Voltage:3 V
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Pin Count:3
-
Maximum Gate Trigger Current:40 mA
-
Mounting:Stud
-
Operating Temperature:-65 to 125 °C
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Peak On-State Voltage:1.7@16A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
99 Weeks
can ship
4/6/28
Price (USD)
Qty
Unit Price
1
$28.05
10
$22.66
25
$22.30
50
$21.28
100
$20.06
250
$19.49
500 +
$18.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT