- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5526
NTE Electronics
NTE5526
Silicon Controlled Rectifier- 300vrm 25A TO-48 Igt=40ma
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 300vrm 25A TO-48 Igt=40ma
Search Keywords: NTE5526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.48(Max) x 14.28(Max) mm
-
Operating Temperature:-65 to 125 °C
-
Mounting:Stud
-
Family:NTE5526
-
Peak On-State Voltage:1.7@16A V
-
Packaging:N/A
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:5 V
-
Maximum Gate Trigger Voltage:3 V
-
Maximum Gate Trigger Current:40 mA
Product Guides
+
Frequently Asked Questions
Is NTE5526 RoHS compliant?
Yes, NTE5526 is RoHS compliant.
What is the lead time for NTE5526?
The standard lead time for NTE5526 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$23.52
10
$19.00
25
$18.70
50
$17.85
100
$16.82
250
$16.35
500 +
$15.90
Click for Quote
Log in
to unlock special pricing