Image is representational - see manufacturer specifications

NTE Electronics

NTE5524

Silicon Controlled Rectifier- 200vrm 25A TO-48 Igt=40am

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Silicon Controlled Rectifier- 200vrm 25A TO-48 Igt=40am
Search Keywords: NTE5524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE5524
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 16.48(Max) x 14.28(Max) mm
Maximum Gate Trigger Voltage: 3 V
Maximum Gate Peak Inverse Voltage: 5 V
Mounting: Stud
Pin Count: 3
Family: NTE5524
Operating Temperature: -65 to 125 °C
Peak On-State Voltage: 1.7@16A V
Maximum Gate Trigger Current: 40 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5524 RoHS compliant?
Yes, NTE5524 is RoHS compliant.
What is the lead time for NTE5524?
The standard lead time for NTE5524 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 10/9/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.398
5
$22.180
25
$18.270
50
$17.990
100
$16.910
250
$16.180
500
$15.730
1,000 +
$15.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!