Image is representational - see mfr. specs

Scr-150 Vrm 25a, Discontinued After Stock Gone And Replaced By NTE5524

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Scr-150 Vrm 25a, Discontinued After Stock Gone And Replaced By NTE5524
Search Keywords: NTE5523
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5523
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -65 to 125 °C
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Packaging:
    N/A
  • Pin Count:
    3
  • Family:
    NTE5523
  • Peak On-State Voltage:
    1.7@16A V
  • Maximum Gate Trigger Current:
    40 mA
  • Maximum Gate Trigger Voltage:
    3 V
  • Mounting:
    Stud
  • Dimension:
    16.48(Max) x 14.28(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 3/28/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.54
25
$10.41
50
$10.25
100
$9.80
250
$9.26
500
$9.02
1,000 +
$8.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!