- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5517
NTE Electronics
NTE5517
Silicon Controlled Rectifier- 200vrm 35A 1/2 Inch Press Fit Igt=30ma
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 200vrm 35A 1/2 Inch Press Fit Igt=30ma
Search Keywords: NTE5517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5517
-
Mounting:N/A
-
Maximum Gate Trigger Current:25 mA
-
Maximum Gate Peak Inverse Voltage:N/A
-
Pin Count:3
-
Packaging:N/A
-
Operating Temperature:-40 to 150 °C
-
Dimension:9.65(Max) x 12.85(Max) mm
-
Peak On-State Voltage:1.6 V
-
Maximum Gate Trigger Voltage:2 V
Product Guides
+
Frequently Asked Questions
Is NTE5517 RoHS compliant?
Yes, NTE5517 is RoHS compliant.
What is the lead time for NTE5517?
The standard lead time for NTE5517 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$16.357
5
$14.870
25
$12.250
50
$12.050
100
$11.500
250
$10.840
500
$10.550
1,000 +
$10.260
Click for Quote
Log in
to unlock special pricing