- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5511
NTE5511
NTE Electronics
Silicon Controlled Rectifier- 200vrm 5a TO-66 Igt=15ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 200vrm 5a TO-66 Igt=15ma
Search Keywords: NTE5511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Packaging:N/A
-
Dimension:7.5 mm
-
Family:NTE5511
-
Pin Count:3
-
Maximum Gate Trigger Voltage:2 V
-
Maximum Gate Trigger Current:15 mA
-
Operating Temperature:-40 to 100 °C
-
Peak On-State Voltage:N/A
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$12.969
5
$11.790
25
$9.720
50
$9.560
100
$9.120
250
$8.600
500
$8.360
1,000 +
$8.130
Click for Quote
Log in
to unlock special pricing