- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE551
NTE551
NTE Electronics
Rectifier Silicon Prv=1.5kv If=1A Metal Case Trr=1us
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier Silicon Prv=1.5kv If=1A Metal Case Trr=1us
Search Keywords: NTE551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$3.773
10
$3.430
100
$2.730
250
$2.650
500
$2.500
1,000
$2.430
2,500
$2.370
5,000
$2.330
7,500 +
$2.240
Click for Quote
Log in
to unlock special pricing