- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5507
NTE5507
NTE Electronics
Silicon Controlled Rectifier- 400vrm 16A TO-48 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 400vrm 16A TO-48 Igt=30ma
Search Keywords: NTE5507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:25 mA
-
Pin Count:3
-
Operating Temperature:-65 to 125 °C
-
Maximum Gate Peak Inverse Voltage:N/A
-
Mounting:Stud
-
Packaging:N/A
-
Family:NTE5507
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Maximum Gate Trigger Voltage:3 V
-
Peak On-State Voltage:1.5@20A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$22.97
10
$18.70
25
$18.42
50
$17.62
100
$16.65
250
$16.22
500 +
$15.79
Click for Quote
Log in
to unlock special pricing