- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5506
NTE5506
NTE Electronics
Discontinued Replaced By NTE5507
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Discontinued Replaced By NTE5507
Search Keywords: NTE5506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85413000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:3 V
-
Peak On-State Voltage:1.5@20A V
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Family:NTE5506
-
Pin Count:3
-
Packaging:N/A
-
Mounting:Stud
-
Operating Temperature:-65 to 125 °C
-
Maximum Gate Trigger Current:25 mA
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 7
Stock lot only:
1
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
1
$22.044
7
$20.040
25
$7.830
100
$7.290
250
$6.800
500 +
$6.370
Click for Quote
Log in
to unlock special pricing