- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5502
NTE5502
NTE Electronics
Silicon Controlled Rectifier- 100vrm 16A TO-48 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 100vrm 16A TO-48 Igt=30ma
Search Keywords: NTE5502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:3
-
Maximum Gate Trigger Current:25 mA
-
Operating Temperature:-65 to 125 °C
-
Packaging:N/A
-
Peak On-State Voltage:1.5@20A V
-
Mounting:Stud
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Family:NTE5502
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1
$20.889
5
$18.990
25
$15.640
50
$15.390
100
$14.470
250
$13.850
500
$13.460
1,000 +
$13.090
Click for Quote
Log in
to unlock special pricing