- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5500
NTE5500
NTE Electronics
Silicon Controlled Rectifier- 25vrm 16A TO-48 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 25vrm 16A TO-48 Igt=30ma
Search Keywords: NTE5500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:25 mA
-
Pin Count:3
-
Family:NTE5500
-
Operating Temperature:-65 to 125 °C
-
Maximum Gate Peak Inverse Voltage:N/A
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Peak On-State Voltage:1.5@20A V
-
Mounting:Stud
-
Maximum Gate Trigger Voltage:3 V
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$17.15
25
$14.12
50
$13.90
100
$13.06
250
$12.51
500
$12.16
1,000 +
$11.82
Click for Quote
Log in
to unlock special pricing