Image is representational - see mfr. specs

Silicon Controlled Rectifier- 800vrm 12A TO-220 Igt=10ma

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Silicon Controlled Rectifier- 800vrm 12A TO-220 Igt=10ma
Search Keywords: NTE5499
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5499
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Trigger Current:
    10 mA
  • Mounting:
    Through Hole
  • Packaging:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Dimension:
    10.67(Max) mm
  • Peak On-State Voltage:
    1.8@24A V
  • Pin Count:
    3
  • Family:
    NTE5499
  • Maximum Gate Trigger Voltage:
    2 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.76
50
$3.29
250
$2.90
500
$2.74
1,000
$2.66
2,500
$2.59
5,000
$2.55
7,500 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!