- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5498
NTE5498
NTE Electronics
Silicon Controlled Rectifier-400vrm 12A TO-220 Igt=10ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier-400vrm 12A TO-220 Igt=10ma
Search Keywords: NTE5498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5498
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:3
-
Peak On-State Voltage:1.8@24A V
-
Operating Temperature:-40 to 125 °C
-
Dimension:10.67(Max) mm
-
Maximum Gate Peak Inverse Voltage:N/A
-
Packaging:N/A
-
Family:NTE5498
-
Maximum Gate Trigger Current:10 mA
-
Maximum Gate Trigger Voltage:2 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$3.322
10
$3.020
100
$2.400
250
$2.330
500
$2.270
1,000
$2.140
2,500
$2.080
5,000
$2.060
7,500 +
$1.980
Click for Quote
Log in
to unlock special pricing